Blickle 579912 LE-PO 160G-FI Pressed Steel Swivel Head - Wheel Ø 160mm

Order Code:

49-5579

Brand: Blickle MPN: 579912

Discontinued


This LE-PO 160G-FI swivel castor and wheel from Blickle features a Ø 160mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake.

Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel has been manufactured with high-quality, impact-resistant nylon and offers excellent rolling resistance.


  • White tread colour
  • Ø 160mm wheel
  • "Stop-fix" brake
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 300kg load capacity
  • 54mm swivel lead (F)
  • 195mm height
  • 140 x 110mm plate
  • 2.08kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Plain bore bearing type
  • Manufacturer's part 579912
Type Swivel castor
Diameter 160mm
Load Capacity 300kg
Tread Material Nylon
Width 50mm

Reviews


Be the first to submit a review

Trustpilot