Blickle 610584 LK-SPO 100K-1-FI Pressed Steel Swivel Castor - Wheel Ø 100mm

Standard range
Order Code:

49-6012

Brand: Blickle MPN: 610584 EAN-13: 4047526610586
Qty Unit Price (Ex VAT)
1+ £37.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in Stock, despatched in 4 days

This LK-SPO 100K-1-FI heavy duty swivel castor and wheel from Blickle features a Ø 100mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake.

Equipped with a double ball bearing in the swivel head, along with swivel heads seals. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.


  • White tread colour
  • Ø 100mm wheel
  • "Stop-fix" brake
  • 37mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 350kg load capacity
  • 45mm swivel lead (F)
  • 130mm height
  • 100 x 85mm plate
  • 1.344kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 610584
Type Swivel castor
Diameter 100mm
Load Capacity 350kg
Tread Material Nylon
Width 37mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot