Christmas Opening Hours and Delivery Dates here

Blickle LKRXA-TPA Light Duty Swivel Castors/Wheels with Brake Ø 80/100/125mm

Blickle Brand: Blickle

These LKRXA-TPA light duty swivel castors and wheels from Blickle are equipped with a 'stop-fix' brake and are available in a range of Ø 80mm, Ø 100mm or Ø 125mm wheels - each with a stainless steel light duty swivel castor and bolt hole fitting.

The brackets are made of high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head, along with a strong central kingpin and ball protection by the special top plate and ball disc design. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The wheels have been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation - some wheels in this range have ball bearing seals. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.

  • Grey tread colour
  • Includes ''stop-fix' brake'
  • Ø 80mm, Ø 100mm or Ø 125mm wheels
  • Bolt hole Ø 11 to 13mm
  • Ball bearing or plain bore type
  • 32mm T2 wheel width
  • 100kg load capacity
  • Ø 57mm plate
  • 40mm (F) offset swivel castor
  • -20°C to 60°C temperature range
Description Image Product Buy Pricing (Ex VAT) Diameter Load Capacity Type Tread Material Width
Blickle 574293 LKRXA-TPA 80G-FI S/Steel Light Duty Swivel Castor - Wheel Ø 80mm
Blickle 574293 LKRXA-TPA 80G-FI S/Steel Light Duty Swivel Castor - Wheel Ø 80mm
Extended range
Order code: 49-4879
MPN: 574293

28 available to back orderBack-order availability date - 14/01/2026
1+ £27.94
Price per unit Ex VAT
80mm 100kg Swivel castor Thermoplastic rubber elastomer 32mm
Blickle 574327 LKRXA-TPA 80G-11-FI S/Steel Light Duty Swivel Castor Ø 80mm
Blickle 574327 LKRXA-TPA 80G-11-FI S/Steel Light Duty Swivel Castor Ø 80mm
Extended range
Order code: 49-4882
MPN: 574327

100 available to back orderBack-order availability date - 25/01/2026
1+ £36.00
Price per unit Ex VAT
80mm 100kg Swivel castor Thermoplastic rubber elastomer 32mm
Blickle 574509 LKRXA-TPA 101KD-FI-FK S/Steel Light Duty Swivel Castor Ø 100mm
Blickle 574509 LKRXA-TPA 101KD-FI-FK S/Steel Light Duty Swivel Castor Ø 100mm
Extended range
Order code: 49-4864
MPN: 574509

6 available to back orderBack-order availability date - 14/01/2026
1+ £39.00
Price per unit Ex VAT
100mm 110kg Swivel castor Thermoplastic rubber elastomer 32mm
Blickle 574624 LKRXA-TPA 126KD-11-FI-FK S/Steel Light Duty Swivel Castor Ø 125mm
Blickle 574624 LKRXA-TPA 126KD-11-FI-FK S/Steel Light Duty Swivel Castor Ø 125mm
Extended range
Order code: 49-4872
MPN: 574624

21 available to back orderBack-order availability date - 14/01/2026
1+ £34.40
Price per unit Ex VAT
125mm 120kg Swivel castor Thermoplastic rubber elastomer 32mm
Blickle 574640 LKRXA-TPA 126KD-FI-FK S/Steel Light Duty Swivel Castor Ø 125mm
Blickle 574640 LKRXA-TPA 126KD-FI-FK S/Steel Light Duty Swivel Castor Ø 125mm
Extended range
Order code: 49-4876
MPN: 574640

2 available to back orderBack-order availability date - 14/01/2026
1+ £40.00
Price per unit Ex VAT
125mm 120kg Swivel castor Thermoplastic rubber elastomer 32mm
Part codeBearing typeBolt holeWheel
49-4884Ball bearingØ 11mmØ 80mm
49-4879Plain boreØ 13mmØ 80mm
49-4882Plain boreØ 11mmØ 80mm
49-4860Ball bearingØ 11mmØ 100mm
49-4864Ball bearingØ 13mmØ 100mm
49-4858Plain boreØ 11mmØ 100mm
49-4855Plain boreØ 13mmØ 100mm
49-4872Ball bearingØ 11mmØ 125mm
49-4876Ball bearingØ 13mmØ 125mm
49-4870Plain boreØ 11mmØ 125mm
49-4867Plain boreØ 13mmØ 125mm


Trustpilot