Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Block ST 160/23/24, 160VA Transformer, 230V to 24V

Extended range
Order Code:  

51-5265

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: ST 160/23/24 Copy to clipboard EAN-13: 4016138685329 PCB Symbol, Footprint or 3D Model
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £41.24   £33.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 14 days
1 in stock, despatched same dayAdditional quantity lead time 14 days

The Block 160VA Transformer 230V to 24V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.


  • Primary voltage: 230V
  • Secondary voltage: 24V
  • Power: 160VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Height 105mm
Length 96mm
Power 160VA
Primary Voltage 230V
Secondary Voltage 24V
Weight 2.4kg
Width 88mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot