Block ACT 10, 10VA Transformer, 24 V

Order Code:

51-5584

Brand: Block MPN: ACT 10 EAN-13: 4016138537543

Discontinued


The Block ACT 10VA Safety Isolating Transformer 24V is a short circuit-steady security transformer with encapsulated in resin and integrated security by a temperature protection in a stable plastic case. Manufactured to a high standard with permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation, and suitable for a range of applications, such as installation in small distributors or counter places etc. Also suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Short-circuit-proof
  • Integrated short circuit and overload protection
  • Plastic housing for rail mounting (in consumer units/meter mounting boards)
Power 10VA
Primary Voltage 230V
Secondary Voltage 24V
Weight 0.36kg

Reviews


Be the first to submit a review

Trustpilot