Block FL 10/12, 10 VA low profile PCB transformer 2 x 115 V to 2 x 12 V

Extended range
Order Code:

51-5546

Brand: Block MPN: FL 10/12 EAN-13: 4016138537390
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This Block FL PCB Mount Low Profile Transformer 10VA, 2 x 115V to 2 x 12V has been designed with a low height and is unconditionally short-circuit proof. This high quality transformer is also equipped with double input/output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.


  • Low profile
  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Power 10VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 280g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot