Block FL 14/9, 14 VA low profile PCB transformer 2 x 115 V to 2 x 9 V

Standard range
Order Code:

51-5560

Brand: Block MPN: FL 14/9 EAN-13: 4016138537277
Qty Unit Price (Ex VAT)
1+ £16.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in Stock, despatched in 4 days

This Block FL PCB Mount Low Profile Transformer 14VA, 2 x 115V to 2 x 9V has been designed with a low height and is unconditionally short-circuit proof. This high quality transformer is also equipped with double input/output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.


  • Low profile
  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Power 14VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 9V
Weight 320g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot