Christmas Opening Hours and Delivery Dates here
Block CUL 50/0,08 Copper Wire Enamel-Coated 0.08mm 856m

Image Representative of Range

Block CUL 50/0,08 Copper Wire Enamel-Coated 0.08mm 856m

Order Code:

01-6330

Brand: Block MPN: CUL 50/0,08 EAN-13: 4064161022246
Qty Unit Price (Ex VAT)
1+ £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 04/02/2026

Block manufactures CUL 50/0.08 enamel-coated copper wire with an outside diameter of 0.08 mm and a weight of 0.05 kg for a length of 856 metres. This thin, insulated wire is ideal for applications such as transformer windings, inductive coil wires, and other electrical components requiring precision and durability. The enamel coating offers excellent insulation, making it suitable for various electrical and electronic applications.
Number of Cores 1
Insulation Material Insulating base: min. Polyurethane, mod.
Length 856m
Type Enamel-coated copper wire
Current load capacity 0.02A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Outside diameter (incl. coating) 0.08mm
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot