Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Block PVSE 230/24-3 PowerVision DIN Rail Power Supply 24VDC 3A 72W 1-Phase

Order Code:  

59-2728

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: PVSE 230/24-3 Copy to clipboard EAN-13: 4016138545555
 Report an error

Discontinued

The Block PVSE 230/24-3 is a DIN Rail Single Phase Primary Switched Mode Power Supply from Block's Economy PowerVision PVSE series. With large power reserves focussing on the key task of power supply.


  • Up to 200% real power boost for 4 seconds
  • Top boost to trip miniature circuit breakers
  • DC OK signalling
  • Stand‑by‑input
  • Parallel connection option
  • Service‑friendly spring‑loaded connector system
  • Optional with active inrush current limiter
  • Primary switched mode power supply to UL 60950, UL 508
  • Safety: EN 61558‑2‑17, EN 60950 (SELV), EN 60204 (PELV)
  • EMC: EN 61204‑3
  • UL/CSA 60950 recognised (E213214), UL508 listed (E219022)
  • LCD display and RS-232 serial interface
  • Input voltage: 85 to 264V AC, 120 to 373V AC
  • Nominal input voltage: 400V AC
  • Output current: 3A
  • Phases: 1
  • Connections: Plug terminals
  • Weight: 0.8kg
  • Dimensions: 127(H) x 40(W)mm
  • Power: 72W
  • Output voltage: 24V DC
  • Type: DIN Rail Power Supply, Single Phase
  • Manufacturer part No. Block PVSE 230/24-3

Please Note: For more information on this Block power supply, please see its datasheet.
Input Voltage 85 - 264 AC
No. of Outputs N/A
Output Current 3
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot