Block RKD 100/2x24 100 VA toroidal isolation transformer 2 x 115 V to 2 x 24 V

Standard range
Order Code:

51-5741

Brand: Block MPN: RKD 100/2x24 EAN-13: 4016138639766
Qty Unit Price (Ex VAT)
1+ £54.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The Block RKD Toroidal Isolation Transformer 2 x 115V to 2 x 24V acts a mains transformer for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100, and is also suitable for creating SELV and PELV circuits because of the limit on the output voltage. Additionally equipped with double voltage for series or parallel connection in input and output, along with reinforced insulation between PRI and SEC.
  • Minimum size at high output
  • Very low magnetic and noise field
  • Optimum Efficiency
  • Low weight
  • Minimal no-load losses
  • Outstanding temperature behaviour thanks to low magnetic leakage field

Two flexible insulating disc, 1 metal plate and screw
Encapsulated No
Mounting Type Toroidal
Power 100VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 24V
Weight 1.19kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot