Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Block RKD 30/2x15 30 VA toroidal isolation transformer 2 x 115 V to 2 x 15 V

Order Code:  

51-5737

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: RKD 30/2x15 Copy to clipboard EAN-13: 4016138640069
 Report an error
Qty Unit Price (Ex VAT)
1+ £37.70
3+ £36.96
5+ £35.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/07/2024

The Block RKD Toroidal Isolation Transformer 2 x 115V to 2 x 15V acts as a mains transformer for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100, and is also suitable for creating SELV and PELV circuits because of the limit on the output voltage. Additionally equipped with double voltage for series or parallel connection in input and output, along with reinforced insulation between PRI and SEC.


  • Low weight
  • Optimum Efficiency
  • Minimal no-load losses
  • Minimum size at high output
  • Very low magnetic and noise field
  • Outstanding temperature behaviour thanks to low magnetic leakage field

Two flexible insulating disc, 1 metal plate and screw
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Power 30VA
Weight 0.47kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review