Block RKD/RTE Toroidal Isolation Transformers 40VA

Block Brand: Block
<p>The Block RKD/RTE Toroidal Isolation Transformers 40VA act as a mains transformer for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. These transformers may be used to set up protective separation as a protective measure in accordance with VDE 0100, and are also suitable for creating SELV and PELV circuits because of the limit on the output voltage. Additionally equipped with double voltage for series or parallel connection, along with reinforced insulation between PRI and SEC. </p>
  • Low weight
  • Optimum Efficiency
  • Minimal no-load losses
  • Minimum size at high output
  • Very low magnetic and noise field
  • Outstanding temperature behaviour thanks to low magnetic leakage field
Description Image Product Buy Qty Pricing (Ex VAT) Power Weight Encapsulated Mounting Type Primary Voltage Secondary Voltage
Block RKD 15/2x18 15 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Block RKD 15/2x18 15 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Standard range
Order code: 51-5749
MPN: RKD 15/2x18

5 in Stock, despatched in 4 days
1+ £43.10
15VA 0.32kg No Toroidal 2 x 115V 2 x 18V
Block RKD 30/2x18 30 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Block RKD 30/2x18 30 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Standard range
Order code: 51-5738
MPN: RKD 30/2x18

2 in Stock, despatched in 4 days
1+ £45.71
30VA 0.47kg No Toroidal 2 x 115V 2 x 18V
Block RKD 40/2x18 40 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Block RKD 40/2x18 40 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Standard range
Order code: 51-5747
MPN: RKD 40/2x18

4 in Stock, despatched in 4 days
1+ £46.61
40VA 0.47kg No Toroidal 2 x 115V 2 x 18V
Block RKD 160/2x18 160 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Block RKD 160/2x18 160 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Standard range
Order code: 51-5754
MPN: RKD 160/2x18

2 in Stock, despatched in 4 days
1+ £54.79
160VA 1.73kg No Toroidal 2 x 115V 2 x 18V
Block RKD 400/2x18 400 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Block RKD 400/2x18 400 VA toroidal isolation transformer 2 x 115 V to 2 x 18 V
Standard range
Order code: 51-5750
MPN: RKD 400/2x18

4 in Stock, despatched in 4 days
1+ £111.97
400VA 4.05kg No Toroidal 2 x 115V 2 x 18V
Order code51-574951-573851-574751-575851-5765
ConnectionConnecting wiresConnecting wiresConnecting wiresConnecting wiresConnecting wires
Dimensions (mm)62 x 3070 x 3170 x 3179 x 3983 x 38
MountingToroidalToroidalToroidalToroidalToroidal
Frequency50-60Hz50-60Hz50-60Hz50-60Hz50-60Hz
Power15VA30VA40VA50VA60VA
Primary voltage2 x 115V2 x 115V2 x 115V2 x 115V2 x 115V
Secondary current2 x 417mA2 x 833mA2 x 1.11A2 x 1.39A2 x 1.67A
Secondary voltage2 x 18V2 x 18V2 x 18V2 x 18V2 x 18V
Test voltage4000V4000V4000V4000V4000V
TypeRKD 15/2 x 18RKD 30/2 x 18RKD 40/2 x 18RKD 50/2 x 18RKD 60/2 x 18
Order code51-577151-573951-574451-575451-5750
ConnectionConnecting wiresConnecting wiresConnecting wiresConnecting wiresConnecting wires
Dimensions (mm)91 x 4394 x 4596 x 45107 x 50128 x 74
MountingToroidalToroidalToroidalToroidalToroidal
Frequency50-60Hz50-60Hz50-60Hz50-60Hz50-60Hz
Power80VA100VA120VA160VA400VA
Primary voltage2 x 115V2 x 115V2 x 115V2 x 115V2 x 115V
Secondary current2 x 2.22A2 x 2.78A2 x 3.33A2 x 2 x 4.44A2 x 11.1A
Secondary voltage2 x 18V2 x 18V2 x 18V2 x 18V2 x 18V
Test voltage4000V4000V4000V4000V4000V
TypeRKD 80/2 x 18RKD 100/2 x 18RKD 120/2 x 18RKD 160/2 x 18RKD 400/2 x 18


Trustpilot