Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Block SIM 200, 200VA Transformer, 2 x 12V

Order Code:  

51-5726

 
Brand: Block MPN: SIM EAN-13: 4016138632071 PCB Symbol, Footprint or 3D Model

Discontinued


The Block SIM 200VA Safety Isolating Transformer 2 x 12V is a short-circuit proof safety transformer with double voltage for series or parallel circuit. Additionally equipped with integrated short circuit and overload protection, this well designed transformer also offers very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (up to 300 VA).
  • Screw terminals under cover with strain relief
Height 97mm
Length 223mm
Power 200VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 3.6kg
Width 117mm

Reviews


Be the first to submit a review

Trustpilot