Block ST 100/23/23, 100VA Transformer, 230V to 230V

Extended range
Order Code:

51-5254

Brand: Block MPN: ST 100/23/23 EAN-13: 4016138685114
Qty Unit Price (Ex VAT)
1+ £48.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block 100VA Transformer 230V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 230V
  • Secondary voltage: 230V
  • Power: 100VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Height 95mm
Length 84mm
Power 100VA
Primary Voltage 230V
Secondary Voltage 230V
Weight 2kg
Width 76mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot