Christmas Opening Hours and Delivery Dates here

Block ST 250/4/23, 250VA Transformer, 400V to 230V

Order Code:

51-5278

Brand: Block MPN: ST 250/4/23 EAN-13: 4016138685473
Qty Unit Price (Ex VAT)
1+ £71.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 04/02/2026

The Block 250VA Transformer 400V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 400V
  • Secondary voltage: 230V
  • Power: 250VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
    Primary Voltages 400V
    Secondary Voltages 230V
    Power Rating 250VA
    Height 105mm
    Length 96mm
    Width 103mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot