Block ST 500/44/23, 500VA Transformer, 440V to 230V

Order Code:

51-5290

Brand: Block MPN: ST 500/44/23 EAN-13: 4016138685749

Discontinued


The Block 500VA Transformer 440V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.


  • Primary voltage: 440V
  • Secondary voltage: 230V
  • Power: 500VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Height 123mm
Length 120mm
Power 500VA
Primary Voltage 440V
Secondary Voltage 230V
Weight 7.2kg
Width 122mm

Reviews


Be the first to submit a review

Trustpilot