Block STE 250/4/23, 250VA Transformer, 230V

Order Code:

51-5309

Brand: Block MPN: STE 250/4/23 EAN-13: 4016138685985

Discontinued


The Block 250VA Transformer 230V is a low inrush current control, safety, or isolation current transformer with CAGE-CLAMP connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage 230 and 400 V
  • Output 63 - 2500 VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Up to 250 VA with combination footplate for bolted and rail mounting
  • Natural cooling
Height 104mm
Length 96mm
Power 250VA
Primary Voltage 400V
Secondary Voltage 230V
Weight 2.9kg
Width 102mm

Reviews


Be the first to submit a review

Trustpilot