Block STE 63/4/23, 63VA Transformer, 230V

Standard range
Order Code:

51-5315

Brand: Block MPN: STE 63/4/23 EAN-13: 4016138686302
Qty Unit Price (Ex VAT)
1+ £40.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Block 63VA Transformer 230V is a low inrush current control, safety, or isolation current transformer with CAGE-CLAMP connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage 230 and 400 V
  • Output 63 - 2500 VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Up to 250 VA with combination footplate for bolted and rail mounting
  • Natural cooling
Height 88mm
Length 78mm
Power 63VA
Primary Voltage 400V
Secondary Voltage 230V
Weight 1.3kg
Width 85mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot