Christmas Opening Hours and Delivery Dates here

Block STEU 100/48, 100VA Transformer, 230V & 400V to 2 x 24 V/AC

Order Code:

51-5439

Brand: Block MPN: STEU 100/48 EAN-13: 4016138686289
Qty Was Unit Price (Ex VAT)
1+ £81.96 £48.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 04/02/2026

The Block STEU 100VA Transformer 230V and 400V to 2 x 24V is a low power on current control, safety, or isolation transformer with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • 230V and 400V input voltage
  • 63-2500VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling

For dimensions see technical data sheet.
Primary Voltages 230 / 400V
Secondary Voltages 2 x 24V
Power Rating 100VA
Height 96mm
Length 84mm
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot