Christmas Opening Hours and Delivery Dates here

Block STEU 1600/23, 1600VA Transformer, 230V & 400V to 2 x 115V

Order Code:

51-5441

Brand: Block MPN: STEU 1600/23 EAN-13: 4016138685596
  • RoHS Compliant
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £400.65
5+ £375.93
10+ £373.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 04/02/2026

The Block STEU 1600VA Transformer 230V and 400V to 2 x 115V is a low power on current control, safety, or isolation transformer with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.


  • 230V and 400V input voltage
  • 63-2500VA
  • Contact protected screw connection terminals - complies with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling

    For dimensions see technical data sheet.
    Primary Voltages 230 / 400V
    Secondary Voltages 2 x 115V
    Power Rating 1600VA
    Height 180.5mm
    Length 192mm
    Width 161mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot