Block STEU 250/48, 250VA Transformer, 230V & 400V to 2 x 24 VAC

Standard range
Order Code:

51-5443

Brand: Block MPN: STEU 250/48 EAN-13: 4016138685619
Qty Unit Price (Ex VAT)
1+ £75.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 19/02/2025

The Block STEU 250VA Transformer 230V and 400V to 2 x 24V is a low power on current control, safety, or isolation transformer with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • 230V and 400V input voltage
  • 63-2500VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling

For dimensions see technical data sheet.
Height 104mm
Length 96mm
Power 250VA
Primary Voltage 230 / 400V
Secondary Voltage 2 x 24V
Weight 3.6kg
Width 102mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot