Block STEU Transformers 230V and 400V to 2 x 12V

Block Brand: Block
<p>The Block STEU Transformers 230V and 400V to 2 x 12V are low power on current control, safety, or isolation transformers with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, these high quality transformers also have excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.</p>
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
  • Description Image Product Buy Qty Pricing (Ex VAT) Height Length Power Weight Width Primary Voltage Secondary Voltage
    Block STEU 63/24, 63VA Transformer, 230V & 400V to 2 x 12V
    Block STEU 63/24, 63VA Transformer, 230V & 400V to 2 x 12V
    Standard range
    Order code: 51-5437
    MPN: STEU 63/24

    2 in Stock, despatched in 4 days
    1+ £48.56
    88mm 78mm 63VA 1.3kg 85mm 230 / 400V 2 x 12V
    Block STEU 160/24, 160VA Transformer, 230V & 400V to 2 x 12V
    Block STEU 160/24, 160VA Transformer, 230V & 400V to 2 x 12V
    Standard range
    Order code: 51-5428
    MPN: STEU 160/24

    4 in Stock, despatched in 4 days
    1+ £65.76
    104mm 96mm 160VA 2.9kg 102mm 230 / 400V 2 x 12V
    Block STEU 630/24, 630VA Transformer, 230V & 400V to 2 x 12V
    Block STEU 630/24, 630VA Transformer, 230V & 400V to 2 x 12V
    Standard range
    Order code: 51-5447
    MPN: STEU 630/24

    4 in Stock, despatched in 4 days
    1+ £164.06
    143mm 150mm 630VA 7.9kg 113mm 230 / 400V 2 x 12V
    Order code51-543751-542551-542851-543151-543351-543551-5447
    Ambient temperature range+40°C (max)+40°C (max)+40°C (max)+40°C (max)+40°C (max)+40°C (max)+40°C (max)
    ConstructionOpenOpenOpenOpenOpenOpenOpen
    Efficiency86%86%86%90%90%92%92%
    FixingTension clamp terminalTension clamp terminalTension clamp terminalTension clamp terminalTension clamp terminalTension clamp terminalTension clamp terminal
    Fixing typeM4 screwsM4 screwsM5 screwsM5 screwsM5 screwsM5 screwsM6 screws
    Frequency50-60Hz50-60Hz50-60Hz50-60Hz50-60Hz50-60Hz50-60Hz
    Power63VA100VA160VA320VA400VA500VA630VA
    Primary voltage230 + 400V230 + 400V230 + 400V230 + 400V230 + 400V230 + 400V230 + 400V
    Secondary current2 x 2.62A2 x 4.17A2 x 6.67A2 x 13.33A2 x 16.67A2 x 20.83A2 x 26.25A
    Secondary voltage2 x 12V2 x 12V2 x 12V2 x 12V2 x 12V2 x 12V2 x 12V
    Test voltage4500V4500V4500V4500V4500V4500V4500V
    TypeSTEU 63/24STEU 100/24STEU 160/24STEU 320/24STEU 400/24STEU 500/24STEU 630/24


    Trustpilot