Christmas Opening Hours and Delivery Dates here

Block VB 1,0/1/9 - PCB Mount Transformer 1VA 9V 111mA

Order Code:

51-5467

Brand: Block MPN: VB 1,0/1/9 EAN-13: 4016138516401
Qty Was Unit Price (Ex VAT)
1+ £7.49 £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 03/02/2026

The Block VB PCB Mount Transformer 1VA 9V 111mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Simple tension
Primary connection assignment: Pin 1-2
Pin assignment Secondary: Pen 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Primary Voltages 230V
Secondary Voltages 9V
Power Rating 1VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot