Block VB 1,2/1/24 - PCB Mount Transformer 1.2VA 24V 50mA

Standard range
Order Code:

51-5527

Brand: Block MPN: VB 1,2/1/24 EAN-13: 4016138538625
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 18/02/2025

The Block VB PCB Mount Transformer 1.2VA 24V 50mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB single voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Power 1.2VA
Primary Voltage 230V
Secondary Voltage 24V
Weight 0.08kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot