Block VB 1,5/1/18 - PCB Mount Transformer 1.5VA 18V 83mA

Standard range
Order Code:

51-5486

Brand: Block MPN: VB 1,5/1/18 EAN-13: 4016138516425
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 18/02/2025

The Block VB PCB Mount Transformer 1.5VA 18V 83mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB single voltage
Primary terminal assignment: Pin 1-2
Secondary terminal assignment: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Power 1.5VA
Primary Voltage 230V
Secondary Voltage 18V
Weight 0.08kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot