Christmas Opening Hours and Delivery Dates here

Block VB 2,0/2/9 - PCB Mount Transformer 2VA 2x9V 2 x 222mA

Order Code:

51-5533

Brand: Block MPN: VB 2,0/2/9 EAN-13: 4016138538540
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 03/02/2026

The Block VB PCB Mount Transformer 2VA, 2 x 9V, 2 x 222mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB polar square wave voltage
Primary pin assignment: Pin 1-2
Secondary pin assignment 1: Pin 4-3
Secondary pin assignment 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Primary Voltages 230V
Secondary Voltages 2 x 9V
Power Rating 2VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot