Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Block VBEI 0,5/1/18 - PCB Mount Transformer 0.5VA 18V 28mA

Order Code:  

51-5237

 
Brand: Block MPN: VBEI 0,5/1/18 EAN-13: 4016138538021 PCB Symbol, Footprint or 3D Model

Discontinued


The Block Short Circuit Proof PCB Mount Transformer 0.5VA 18V 28mA has been designed for high ambient temperatures with double output voltage for series or parallel connection. Also features permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation, along with a minimum size at high output and very low height.

VB Simple tension. Primary connection assignment: pin 1 to 2 Pin assignment Secondary: Pen 4-3


  • Very flat construction height
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

  • Dimensional drawing see technical data sheet.
    Power 0.5VA
    Primary Voltage 230V
    Secondary Voltage 18V
    Weight 0.42kg

    Reviews


    Be the first to submit a review

    Trustpilot