Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.44 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5
Power | 3.2VA |
---|---|
Primary Voltage | 230V |
Secondary Voltage | 2 x 15V |
Weight | 0.15kg |
To use this facility please Sign In.
Sign In