Block VC 3,2/2/18 - PCB Mount Transformer 3.2VA 2 x 18V 2 x 177mA

Standard range
Order Code:

51-5670

Brand: Block MPN: VC 3,2/2/18 EAN-13: 4016138538342
Qty Unit Price (Ex VAT)
1+ £5.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in Stock, despatched in 4 days

The Block VC PCB Mount Transformer 3.2VA, 2 x 18V, 2 x 177mA is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5


  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)

Dimensional drawing see technical data sheet.
Power 3.2VA
Primary Voltage 230V
Secondary Voltage 2 x 18V
Weight 0.15kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot