Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Block VC PCB Mount Transformer 3.2VA, 2 x 6V, 2 x 533mA is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.
Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5
Power | 3.2VA |
---|---|
Primary Voltage | 230V |
Secondary Voltage | 2 x 6V |
Weight | 0.15kg |