Block VC PCB Mount Dual Output Transformers

Block Brand: Block
<p>The Block VC PCB Mount Dual Output Transformers are ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage. <P>Designed with excellent size to power ratio with mounting tabs on side of housing, these high quality transformers are also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation. <P>Connection assignment primary: Pin 1-2<BR>Connection assignment secondary 1: Pin 4-3 <BR>Connection assigment secondary 2: Pin 6-5 </P></p>
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Description Image Product Buy Qty Pricing (Ex VAT) Power Secondary Voltage Weight Primary Voltage
Block VC 5,0/2/15 - PCB Mount Transformer 5VA 2 x 15V 2 x 333mA
Block VC 5,0/2/15 - PCB Mount Transformer 5VA 2 x 15V 2 x 333mA
Standard range
Order code: 51-5673
MPN: VC 5,0/2/15

11 in Stock, despatched in 4 days
1+ £6.44
5VA 2 x 15V 0.19kg 230V
Block VC 5,0/2/24 - PCB Mount Transformer 5VA 2 x 24V 2 x 208mA
Block VC 5,0/2/24 - PCB Mount Transformer 5VA 2 x 24V 2 x 208mA
Standard range
Order code: 51-5675
MPN: VC 5,0/2/24

15 in Stock, despatched in 4 days
1+ £6.63
5VA 2 x 24V 0.19kg 230V
Block VC 10/2/6 - PCB Mount Transformer 10VA 2 x 6V 2 x 1.66A
Block VC 10/2/6 - PCB Mount Transformer 10VA 2 x 6V 2 x 1.66A
Standard range
Order code: 51-5676
MPN: VC 10/2/6

23 in Stock, despatched in 4 days
1+ £7.65
10VA 2 x 6V 0.28kg 230V
Block VC 10/2/24 - PCB Mount Transformer 10VA 2 x 24V 2 x 416mA
Block VC 10/2/24 - PCB Mount Transformer 10VA 2 x 24V 2 x 416mA
Standard range
Order code: 51-5678
MPN: VC 10/2/24

11 in Stock, despatched in 4 days
1+ £7.70
10VA 2 x 24V 0.28kg 230V
Order code51-566651-5673
ConnectionPCB solder pinPCB solder pin
Efficiency60%68%
Insulation classVDE=B, UL=105VDE=B, UL=105
Frequency50-60Hz50-60Hz
Power3.2VA5VA
Primary voltage230V230V
Secondary current2 x 533mA2 x 333mA
Secondary voltage2 x 6V2 x 15V
Standby losses0.8W1.4W
Test voltage5000V5000V
TypeVC 3.2/2/6VC 5.0/2/15
Order code51-567451-567551-567651-566051-5659
ConnectionPCB solder pinPCB solder pinPCB solder pinPCB solder pinPCB solder pin
Efficiency68%68%74%74%74%
Insulation classVDE=B, UL=105VDE=B, UL=105VDE=B, UL=105VDE=B, UL=105VDE=B, UL=105
Frequency50-60Hz50-60Hz50-60Hz50-60Hz50-60Hz
Power5VA5VA10VA10VA10VA
Primary voltage230V230V230V230V230V
Secondary current2 x 277mA2 x 208mA2 x 1.66A2 x 1.11A2 x 833mA
Secondary voltage2 x 18V2 x 24V2 x 6V2 x 9V2 x 12V
Standby losses

1.4W

1.4W

1.4W1.4W1.4W
Test voltage5000V5000V5000V5000V5000V
TypeVC 5.0/2/18VC 5.0/2/24VC 10/2/6VC 10/2/9VC 10/2/12
Order code51-567751-567851-567951-5646
ConnectionPCB solder pinPCB solder pinPCB solder pinPCB solder pin
Efficiency74%74%76%76%
Insulation classVDE=B, UL=105VDE=B, UL=105VDE=B, UL=105VDE=B, UL=105
Frequency50-60Hz50-60Hz50-60Hz50-60Hz
Power10VA10VA16VA16VA
Primary voltage230V230V230V230V
Secondary current2 x 555mA2 x 416mA2 x 1.33A2 x 888mA
Secondary voltage2 x 18V2 x 24V2 x 6V2 x 9V
Standby losses1.4W1.4W1.8W1.8W
Test voltage5000V5000V5000V5000V
TypeVC 10/2/18VC 10/2/24VC 16/2/6VC 16/2/9
Order code51-564451-568051-568151-5645
ConnectionPCB solder pinPCB solder pinPCB solder pinPCB solder pin
Efficiency76%76%76%76%
Insulation classVDE=B, UL=105VDE=B, UL=105VDE=B, UL=105VDE=B, UL=105
Frequency50-60Hz50-60Hz50-60Hz50-60Hz
Power16VA16VA16VA16VA
Primary voltage230V230V230V230V
Secondary current2 x 666mA2 x 533mA2 x 444mA2 x 333mA
Secondary voltage2 x 12V2 x 15V2 x 18V2 x 24V
Standby losses1.8W1.8W1.8W1.8W
Test voltage5000V5000V5000V5000V
TypeVC 16/2/12VC 16/2/15VC 16/2/18VC 16/2/24


Trustpilot