Christmas Opening Hours and Delivery Dates here

Block VCM 16/1/24 - PCB Mount Transformer 16VA 24V 666mA

Order Code:

51-5594

Brand: Block MPN: VCM 16/1/24 EAN-13: 4016138538946
Qty Was Unit Price (Ex VAT)
1+ £21.67 £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 03/02/2026

The Block VCM PCB Mount Transformer 16VA 24V 666mA is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Connection assignment secondary: Pin 5-4

  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)

For more technical data on Block's VCM 16/1/24 PCB transformer, please see its datasheet under 'downloadable documents'.
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 16VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot