Blore Bowron A2021 PCB Transformer 230V 12VA 6V+6V

Blore Bowron A2021 PCB Transformer 230V 12VA 6V+6V

Order Code:

88-3532

Brand: Blore Bowron MPN: A2021

Discontinued


High-quality British-made single primary winding 230V 12VA PCB mounting mains transformer from Blore Bowron, producing 2x6V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 12VA power rating
  • 2x6V secondary voltage
  • 5mm pitch
  • 54mm long, 45mm wide, 39mm high
  • Weight 0.31kg
  • Manufactured and tested in accordance with B3535, EN60905 and EN60742 (requires additional fuse protection)
  • Double section metric bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Manufacturer's part A2021
Height 39mm
Length 54mm
Power 12VA
Primary Voltage 230V
Secondary Voltage 2 x 6V
Weight 0.31kg
Width 45mm

Reviews


Be the first to submit a review

Trustpilot