Blore Bowron A2066 Chassis Transformer 230V 20VA 18V+18V

Blore Bowron A2066 Chassis Transformer 230V 20VA 18V+18V

Order Code:

88-3434

Brand: Blore Bowron MPN: A2066

Discontinued


High-quality British-made chassis mount single primary winding 230V 20VA transformer from Blore Bowron, producing 2x18V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 20VA power rating
  • 2x18V secondary voltage
  • 12% regulation
  • 74mm fixing centres
  • 60mm long, 52mm wide, 50mm high
  • Weight 0.53kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A2066

Height 50mm
Length 60mm
Power 20VA
Primary Voltage 230V
Secondary Voltage 2 x 18V
Weight 0.53kg
Width 52mm

Reviews


Be the first to submit a review

Trustpilot