Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Blore Bowron A2093 Chassis Transformer 230V 100VA 9V+9V

Blore Bowron A2093 Chassis Transformer 230V 100VA 9V+9V

Order Code:  

88-3456

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: A2093 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

High-quality British-made chassis mount single primary winding 230V 100VA transformer from Blore Bowron, producing 2x9V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 100VA power rating
  • 2x9V secondary voltage
  • 10% regulation
  • 57mm fixing centres
  • 89mm long, 65mm wide, 75mm high
  • Weight 1.55kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • Fitted with universal multi-hole end frames
  • Manufacturer's part A2093

Height 75mm
Length 89mm
Power 100VA
Primary Voltage 230V
Secondary Voltage 2 x 9V
Weight 1.55kg
Width 65mm

Reviews


Be the first to submit a review

Trustpilot