Christmas Opening Hours and Delivery Dates here

Blore Bowron A3025 PCB Transformer 115V+115V 12VA 15V+15V

Order Code:

88-3562

Brand: Blore Bowron MPN: A3025
Qty Was Unit Price (Ex VAT)
1+ £5.16 £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayContact us for additional stock

High-quality British-made dual primary winding 2x115V 15VA PCB mounting mains transformer from Blore Bowron, producing 2x6V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 2x115V primary voltage
  • 12VA power rating
  • 2x15V secondary voltage
  • 5mm pitch
  • 54mm long, 45mm wide, 39mm high
  • Weight 0.31kg
  • Manufactured and tested in accordance with B3535, EN60905 and EN60742 (requires additional fuse protection)
  • Double section metric bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Manufacturer's part A3025
Primary Voltages 2 x 115V
Secondary Voltages 2 x 15V
Power Rating 12VA
Height 39mm
Length 54mm
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot