Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Blore Bowron A3065 Chassis Transformer 2x115V 20VA 15V+15V

Blore Bowron A3065 Chassis Transformer 2x115V 20VA 15V+15V

Order Code:  

88-3484

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: A3065 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

High-quality British-made chassis mount dual (115V+115V) primary winding 20VA transformer from Blore Bowron, producing 2x15V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 2x115V primary voltage
  • 20VA power rating
  • 2x15V secondary voltage
  • 12% regulation
  • 60mm long, 52mm wide, 50mm high
  • Weight 0.53kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A3065

Height 50mm
Length 60mm
Power 20VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Weight 0.53kg
Width 52mm

Reviews


Be the first to submit a review

Trustpilot