Quickly find another product in this range by Secondary Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.05 |
High-quality British-made chassis mount single primary winding 230V 6VA transformer from Blore Bowron, producing 2x9V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
Height | 37.5mm |
---|---|
Length | 45mm |
Power | 6VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 9V |
Weight | 0.17kg |
Width | 35.5mm |
To use this facility please Sign In.
Sign In