Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Blore Bowron M1015 Encapsulated Transformer 230V 1.5VA 15V

Blore Bowron M1015 Encapsulated Transformer 230V 1.5VA 15V

Order Code:  

88-3600

 
Brand: Blore Bowron MPN: M1015 PCB Symbol, Footprint or 3D Model

Discontinued


High quality PCB mounting encapsulated mains transformer from Blore Bowron with 230V primary winding and single 15V secondary winding. Certified, designed and tested to meet the requirements of EN61558/VDE0570/ ENEC10/CSA/UL.


  • Split bobbin construction
  • Vacuum encapsulation
  • 1.5VA power rating
  • 5mm pitch
  • 4.5mm long pin,
  • Dimensions 27.5 x 32.5 x 24mm
  • Manufacturer's part M1015
Power 1.5VA
Primary Voltage 230V
Secondary Voltage 15V
Weight 0.07kg

Reviews


Be the first to submit a review

Trustpilot