Site: Industry
Currency: GBP    
Blue Tuff Tray And Stand

Blue Tuff Tray And Stand

Cricket
Order Code:

52-2404

Brand: Cricket MPN: C1228
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


This blue tuff tray and stand from Cricket is a superb art and crafts tray designed for children to use in a number of various role play scenarios. Extremely versatile, the durable tray can be used for sand, water and messy play, while the sturdy metal stand has an adjustable height of 450, 550 or 650mm.


  • Tray colour: blue
  • Stand colour: blue
  • Extremely versatile
  • Ideal for messy play
  • Sturdy
  • Adjustable height
  • Product dimensions: 97 x 97 x 7cm
  • Manufacturer's part C1228
Type Tray stand

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C