Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The BlueSpot Tools Titanium Coated Pozi Screwdriver Bits are manufactured from high-quality S2 steel with a titanium nitride coating for long lasting durability. Suited to high resistant materials including hard wood, metal, plastic and drywall. For use with all power drills, cordless drills and screwdrivers with a 1/4in hex bit holder.
Specification:
Length: 50mm.
Pack Quantity: 10.
Type | Insert Bit |
---|---|
Colour | Gold |
Drive Type | 1/4" Hex |
Head Size | PZ2 |
Head Type | Pozidriv |
Number of Pieces | 10 |
Overall Length | 50mm |
To use this facility please Sign In.
Sign In