Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BlueSpot Tools 29192 Utility Blades (Pack 10)

Standard range
Order Code:  

95-2832

  Copy to clipboard
Brand: BlueSpot Tools  Copy to clipboard MPN: 29192 Copy to clipboard EAN-13: 5028734291926
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.92   £1.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 01/11/2024

10 utility knife blades in a dispenser.
0.6mm thick, 61.5mm long.
Fit standard retractable and fixed blade utility knives.
Made from high-carbon steel.


Type Utility blades
Blade Length 62mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot