Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Bollé Safety BANDIDO Safety Glasses are an economical model for authentic protection.
Made entirely of highly resistant polycarbonate, Bandido eye shields have inbuilt side protection and allow an excellent panoramic view, with an anti-scratch coating.
These Bollé Safety BANDIDO Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.
Specification
Lens Type: Clear, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN1661FT/EN171-UV 3-1.2.
Frame Conforms to: EN166FT.
Type | Spectacle |
---|
To use this facility please Sign In.
Sign In