Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bollé Safety COBRA Safety Glasses are the essential all-rounder with a panoramic 180° visual field. The wrap-around fit allows the user to work without any visual interference. Both versions feature a non-slip nose bridge. Fitted with clear lenses, approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings. 99.9% UVA/UVB protection. They have a PLATINUM coating, this permanent coating is applied to both surfaces, making them highly scratch-resistant (1.4 cd/m²). It also gives them a high resistance to the most aggressive chemicals and slows the appearance of fogging. In any circumstances and at every moment, Platinum® provides the highest safety for eyes.
BOLCOBFTPSI: Removable Comfort Arms
BOLCOBFSPSI: Adjustable Strap
Specification
Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN166FT.
These Bollé Cobra Clear Safety Glasses are fitted with an adjustable strap.
Type | Spectacle |
---|
To use this facility please Sign In.
Sign In