Bolle Safety COBFTPSI COBRA PSI PLATINUM® Safety Glasses with Foam Arms Clear

Standard range
Order Code:

95-2875

Brand: Bolle Safety MPN: COBFTPSI EAN-13: 3660740006921
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The Bollé Safety COBRA Safety Glasses are the essential all-rounder with a panoramic 180° visual field. The wrap-around fit allows the user to work without any visual interference. Both versions feature a non-slip nose bridge. Fitted with clear lenses, approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings. 99.9% UVA/UVB protection. They have a PLATINUM coating, this permanent coating is applied to both surfaces, making them highly scratch-resistant (1.4 cd/m²). It also gives them a high resistance to the most aggressive chemicals and slows the appearance of fogging. In any circumstances and at every moment, Platinum® provides the highest safety for eyes.

BOLCOBFTPSI: Removable Comfort Arms
BOLCOBFSPSI: Adjustable Strap

Specification

Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN166FT.

These Bollé Cobra Clear Safety Glasses are fitted with foam comfort arms.


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot