Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bollé Safety COBRA Safety Glasses offer a 180° panoramic visual field with perfect optical quality. The glasses have removable temples to allow easy transformation into safety goggles by attaching a foam and strap kit (BOLKITCOBRA). This means that Cobra is an ultra versatile model.
These Bollé Safety COBRA Safety Glasses have clear lenses with PLATINUM® anti-scratch and anti-fog coating. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.
Specification
Lens Type: Clear, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN1661B/EN172-Solar 5-3.1.
Frame Conforms to: EN166F.
Type | Spectacle |
---|
To use this facility please Sign In.
Sign In