Site: Industry
Currency: GBP    
Bolle Safety CONTPOL CONTOUR Safety Glasses - Polarised

Bolle Safety CONTPOL CONTOUR Safety Glasses - Polarised

Bolle Safety
Standard range
Order Code:

95-2883

Brand: Bolle Safety MPN: CONTPOL EAN-13: 3660740000615
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The Bollé Safety CONTOUR Safety Glasses have a solid, comfortable and lightweight design. The frames have non-slip TIPGRIP temples and a non-slip nose bridge.

These Bollé Safety CONTOUR Safety Glasses have Polarised lenses. Approved for permanent wear and certified with perfect optical quality, they offers unbeatable comfort by filtering glare and reflections. Ideal for the maritime environments. They filter 99.99% of UVA/UVB.

The polarizing filter contains perfectly aligned crystals, which block horizontally polarized light. Acting like a Venetian blind, it eliminates dazzle and only lets "'useful' light pass through. Polarised lenses offer incomparable comfort on water, and also for outdoor activities, driving and around town.

Specification

Lens Type: Polarised, Anti-Fog and Anti-scratch.
Lens Conforms to: EN1661F/EN172-Solar 5-2.5.
Frame Conforms to: EN166FT.


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C