Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bollé MERCURO PLATINUM® Safety Glasses have a wrap-around design that provides a larger field of vision. Fitted with a non-slip PVC nose bridge and bi-material temples for added comfort.
The PLATINUM® coating is applied on both surfaces, making them highly scratch-resistant (1.4 cd/m²). It also gives them a high-resistance to the most aggressive chemicals and slows the appearance of fogging. In any circumstances and at every moment, Platinum® provides the highest safety for eyes.
These Bollé MERCURO PLATINUM® Safety Glasses have smoke lenses. They are suitable for outdoor use only. They filter UVA and UVB and provide the maximum protection from solar radiation.
Lens Type: Smoke, Anti-Fog and Anti-Scratch
Lens Conforms to: EN 172-Solar 3.2
Frame Conforms to: EN 1661F
Type | Spectacle |
---|
To use this facility please Sign In.
Sign In