Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bollé Safety CONTOUR Safety Glasses have a solid, comfortable and lightweight design. The frames have non-slip TIPGRIP temples and a non-slip nose bridge.
These Bollé Safety CONTOUR Safety Glasses have CSP lenses with a PLATINUM® anti-scratch and anti-fog coating. They are recommended for use in extreme hot or cold conditions. Ideal for cold and hot countries, from the Far East to Siberia! CSP technology also filters blue light.
Specification:
Lens Type: CSP, Anti-Fog and Anti-Scratch
Lens Conforms to: EN 1661F/EN 172 Solar 5-1,4
Frame Conforms to: EN 166FT
Type | Spectacle |
---|
To use this facility please Sign In.
Sign In