Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bolle Safety SILEXPSJ SILEX Safety Glasses - Yellow

Standard range
Order Code:  

95-2916

 
Brand: Bolle Safety MPN: SILEXPSJ EAN-13: 3660740009519
Qty Was Unit Price (Ex VAT)
1+ £6.72   £5.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 25/11/2024

The Bollé Safety SILEX Safety Glasses have an ultra-wraparound frame with PC/TPR co-injected temples for greater comfort. The frames also incorporate FLEX 160° technology to ensure they fit every face perfectly. The wraparound fit provides a panoramic field of vision. The lenses have an anti-scratch, anti-fog coating.

These Bollé Safety SILEX Safety Glasses have yellow colour lenses. Suitable for indoor use or low light situations, helping to improve contrast.

Specification:

Lens Type: Yellow, Anti-Fog and Anti-scratch
Lens Conforms to: EN 1661F/EN 170-UV 2C-1.2
Frame Conforms to: EN 166FT


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot